Hirschmann Test & Measurement Multimeter Leads 932959001 Micro Test Equipment Set

RS Stock No.:
0775681
Mfr. Prt No.:
932959001
Brand:
Hirschmann Test & Measurement
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
RS stock number 0775681
Product description Hirschmann Test & Measurement Multimeter Leads 932959001 Micro Test Equipment Set
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 932959001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hirschmann Test & Measurement PMS 0.64 Micro Set

Brought to you by Hirschmann Test & Measurement. A high-quality micro test lead set useable for testing very small components. With a maximum working voltage of 60 V dc, these test leads are an excellent addition for electronic testing applications. All models are highly reliable and excellent quality.

Features and Benefits

• Sprung test probes red and black
• Micro clips red and black
• Miniature crocodile clip
• Easy to use

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Hirschmann Test & Measurement, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Minimum Operating Temperature -15 °C
Connector Type Miniature Crocodile Clip, Spring Loaded Plug, Spring Loaded Socket
Lead Type Micro Test Equipment Set
Lead Length 1 m
Maximum Operating Temperature +70 °C
Checking stock...
VND
1,090,506.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,090,506.76
*price per unit indicative
"Hirschmann Test & Measurement Multimeter Leads 932959001 Micro Test Equipment Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products