SMC AKH Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, -100 kPa → 1 MPa
- RS Stock No.:
- 3670630
- Mfr. Prt No.:
- AKH08-00
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3670630 |
| Product description | SMC AKH Non Return Valve, 8mm Tube Inlet, 8mm Tube Outlet, -100 kPa → 1 MPa |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AKH08-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC Non-Return Valves
Integral push in fitting connections for fast inline installation. These fittings are compact and lightweight with the advantage of one-touch fitting. Easily installed into your pneumatic installations.
Features and Benefits
• Can be used in compressed air or vacuum lines
• Suitable for use with a wide range of tube types
• Operating temperature -5°C to 60°C
Product Application Information
Ideal for most pneumatic applications due to their compact and lightweight design.
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Operating Temperature | -5 °C |
| Inlet Connection Type | Tube |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | AKH |
| Maximum Operating Pressure | 1 MPa |
| Minimum Operating Pressure | -100 kPa |
| Tube Outlet Connection | 8 mm |
| Outlet Connection Type | Tube |
| Tube Inlet Connection | 8 mm |
| Cracking Pressure | 0.005 MPa |
| Operating Pressure Range | -100 kPa → 1 MPa |