Fluke Pneumatic Pressure Pump Kit
- RS Stock No.:
- 7588920
- Mfr. Prt No.:
- Fluke-700PTPK
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7588920 |
| Product description | Fluke Pneumatic Pressure Pump Kit |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | Fluke-700PTPK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 700PTPK Pneumatic Pressure Test Kit
From Fluke the 700PTPK test kit designed for use with the 700G series digital pressure gauges. When used in conjunction with the precision gauges (NOT included) the Fluke 700PTPK kit can be used to conduct fast and accurate pressure measurements. Providing technicians and engineers with a seamless pressure testing and calibration solution.
The Fluke 700PTP-1 test pump is simple to operate. Robust and reliable the pump is capable of generating pneumatic pressure up to 600 psi or 41 bar. It is also compatible with Flukes 717 pressure calibrators and is the perfect device for calibrating transmitters, switches, and gauges.
Supplied in a tough transit case, the portable Fluke 700PTPK test kit is an essential tool for specialist engineers.
Features and Benefits
• Easy to use, rugged and reliable construction
• Produces high pneumatic pressure with minimal effort
• The pump can be easily cleaned without dismantling
• Two pressure ports allowing simultaneous connection
• The adjustable stroke length can be set to limit the pressure per stroke
• Knurled fine adjustment knob enabling precise adjustment of the applied pressure
• For use with Fluke 700G gauges with a range of 600 psi or 41 bar maximum
• Suitable for use with Fluke 700G/TRACK Software enabling the upload of over 8,000 pressure measurements logged in the field to a PC
Applications
The Fluke 700PTPK pneumatic test kit can be used in a wide range of industrial applications. The test kit is the ideal instrument for technicians and specialist engineers to conduct essential testing, maintenance and calibration procedures. Some of the most common are
• Transmitters
• Switches
• Indicators
• Controllers
What’s included in the kit?
• 700PTP-1 pneumatic hand pump
• 1m flexible test hose
• Threaded adapters NPT and BSP
• Rugged hard carrying case
Accessories
• Fluke 700G/TRACK software part number 758-8923
Compatible Products
• The Fluke 700PTPK test kit is compatible with the 717 series of pressure calibrators, see typical part number 623-9822
• The Fluke 700PTPK test kit is compatible with the 700G series of digital gauges, see typical part number 758-8904
Specifications
| Attribute | Value |
| Brand | Fluke |
| Weight | 560 g |
| Pump Type | Pneumatic |
| Pressure Connection | 1/4 NPT |