RS PRO RS-218 Handheld Digital Multimeter

RS Stock No.:
1469086
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1469086
Product description RS PRO RS-218 Handheld Digital Multimeter
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
RS stock number 1469086
Product description RS PRO RS-218 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 36 mm
Length 59 mm
Absolute Maximum Capacitance Measurement 100 µF
Absolute Maximum Resistance Measurement 40 MΩ
AC Current Measurement Resolution 0.1 µA ac
Maximum Frequency 10 kHz
Dimensions 59 x 36 x 116 mm
Best AC Current Accuracy ±2.5 %
Best DC Voltage Accuracy ±0.5 %
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Resistance Measurement Resolution 100 mΩ
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1 %
Best Capacitance Measurement Accuracy ±3 %
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 10 pF
Height 116 mm
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 1 mV ac
Model Number p RS-218
Weight 145 g
Safety Category Level CAT IV
Absolute Maximum DC Current Measurement 200 mA dc
Best DC Current Accuracy ±2 %
Absolute Maximum AC Current Measurement 200 mA ac
Safety Category Voltage 600 V
Battery Type AAA
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±0.8 %
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +40 °C
Checking stock...
VND
2,120,546.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,120,546.05
*price per unit indicative
"RS PRO RS-218 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products