BM Polyco Dyflex Blue Nitrile Coated Foam Coating Work Gloves, Size 7, Small, 10 Gloves

RS Stock No.:
1240695
Mfr. Prt No.:
DPN/07
Brand:
BM Polyco
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
RS stock number 1240695
Product description BM Polyco Dyflex Blue Nitrile Coated Foam Coating Work Gloves, Size 7, Small, 10 Gloves
Manufacturer / Brand BM Polyco
Manufacturer part number DPN/07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PK


Product Details

Protective Gloves

Dyflex Plus N Gloves

Dyflex Plus N gloves are a seamless and lightweight knitted glove with a high cut resistant liner. The gloves include a foamed nitrile coating and a reinforced thumb crotch. This breathable lined glove is abrasion, tear and cut resistant still giving you excellent comfort. A foamed nitrile palm coating provides maximum grip in wet and oily environments allowing liquid to move easily from the gloves surface. Plus N gloves include a flat nitrile reinforcement between the thumb and forefinger giving added protection. An elasticated wrist keeps your hands free from dust and debris. With the abrasion resistance, you have a durable glove with a long life expectancy.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Wet and oil resistant
Foamed nitrile coating
Lightweight
Seamless knitted cut resistant liner
Thumb and crotch reinforced
Foamed nitrile palm
Excellent grip
Maximum handling ability
Waterproof
Cut resistant
Abrasion resistant
Tear resistant
Elasticated knitted wrist
Excellent freedom of movement
Ultimate protection
Durable
Versatile

GLOVE MATERIAL:

Foamed nitrile coating
First layer – waterproof, oil resistant
Excellent dexterity
Freedom of movement
Second layer – Palm coating – Foam Nitrile
Maximum grip –wet and dry conditions

APPLICATIONS:

Engineering
Ceramics handling
Construction
Ground work
Knife and blade handling
Press works
Steel manufacturing and handling


Specifications

Attribute Value
Brand BM Polyco
Glove Size 7, Small
Primary Glove Application Cut Resistant
Glove Material Foam Coating
Main Colour of Glove Blue
Glove Coating Nitrile
Number of Gloves 10
EN407 Thermal No
EN388 Blade 5
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 3
Range Dyflex
Checking stock...
VND
510,521.20
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1510,521.20
*price per unit indicative
"BM Polyco Dyflex Blue Nitrile Coated Foam Coating Work Gloves, Size 7, Small, 10 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products