Hi-Bond HB 854A Clear Masking Tape 25mm x 66m
- RS Stock No.:
- 8326290
- Mfr. Prt No.:
- HB 854A 25mm x 66m
- Brand:
- Hi-Bond

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8326290 |
| Product description | Hi-Bond HB 854A Clear Masking Tape 25mm x 66m |
| Manufacturer / Brand | Hi-Bond |
| Manufacturer part number | HB 854A 25mm x 66m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Hi-Bond Tapes
Hi-Bond 854A High Temperature Masking Tape
This 854A clear polyester film tape is 38 microns thick and is produced with silicone adhesive for high temperature splicing and masking applications.
Applications:
Powder coat masking
Electro-plate masking
Splicing siliconised films and papers
Specifications
| Attribute | Value |
| Brand | Hi-Bond |
| Backing Material | Polyester Film |
| Adhesive Material | Silicone |
| Width | 25 mm |
| Length | 66 m |
| Model Number | HB 854A |
| Thickness | 0.1 mm |
| Colour | Clear |