3M Scotch 389 Duct Tape, 50m x 25mm, Black, PE Coated Finish
- RS Stock No.:
- 7873252
- Mfr. Prt No.:
- 389 25mm x 50M black
- Brand:
- 3M
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
| RS stock number | 7873252 |
| Product description | 3M Scotch 389 Duct Tape, 50m x 25mm, Black, PE Coated Finish |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 389 25mm x 50M black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Tensile Strength | 80 N/cm |
| Maximum Operating Temperature | +70 °C |
| Adhesive Material | Synthetic Rubber |
| Thickness | 0.26 mm |
| Colour | Black |
| Model Number | Scotch 389 |
| Backing Material | PE Cloth |
| Width | 25 mm |
| Elongation at Break | 6 % |
| Tape Type | Duct Tape |
| Minimum Operating Temperature | -30 °C |
| Finish | PE Coated |
| Adhesion Strength | 9 N/cm |
| Length | 50 m |