RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 150pF, Through Hole

RS Stock No.:
0113279
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0113279
Product description RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 150pF, Through Hole
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
RS stock number 0113279
Product description RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 150pF, Through Hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Foil Tubular Capacitors

Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.

Features & Benefits

High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types


Specifications

Attribute Value
Brand RS PRO
Diameter 4 mm
Application Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit
Dielectric Polystyrene
Mounting Type Through Hole
Tolerance Plus +2.5 %
Terminal Type Through Hole
Tolerance Minus -2.5 %
Tolerance ±2.5 %
Capacitance 150 pF
Length 8 mm
Series FSC
Dimensions 4 (Dia.) x 8 mm
Lead Diameter 0.3 mm
Maximum Operating Temperature +85 °C
Voltage 160 V dc
Minimum Operating Temperature -40 °C
Checking stock...
VND
493,992.03
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1493,992.0349,399.20
*price per unit indicative
"RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 150pF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products