SMC Air Hose Black PUR 4mm x 20m TU Series

RS Stock No.:
7213994
Mfr. Prt No.:
TU0425B-20
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7213994
Product description SMC Air Hose Black PUR 4mm x 20m TU Series
Manufacturer / Brand SMC
Manufacturer part number TU0425B-20
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
RS stock number 7213994
Product description SMC Air Hose Black PUR 4mm x 20m TU Series
Manufacturer / Brand SMC
Manufacturer part number TU0425B-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours


Specifications

Attribute Value
Brand SMC
Manufacturer Series TU
Hose Inside Diameter 2.5 mm
Hose Outside Diameter 4 mm
Colour Black
Maximum Operating Length 20 m
Tube Inside Diameter 2.5 mm
Tube Outside Diameter 4 mm
Length 20 m
Material PUR
Maximum Operating Pressure 0.8 MPa
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -20 °C
Checking stock...
VND
496,712.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
1496,712.02
*price per unit indicative
"SMC Air Hose Black PUR 4mm x 20m TU Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products