SMC Air Hose Blue PUR 4mm x 20m TU Series

RS Stock No.:
7213997
Mfr. Prt No.:
TU0425BU-20
Brand:
SMC
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
RS stock number 7213997
Product description SMC Air Hose Blue PUR 4mm x 20m TU Series
Manufacturer / Brand SMC
Manufacturer part number TU0425BU-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours


Specifications

Attribute Value
Hose Inside Diameter 2.5 mm
Brand SMC
Material PUR
Hose Outside Diameter 4 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Manufacturer Series TU
Tube Outside Diameter 4 mm
Length 20 m
Maximum Operating Length 20 m
Tube Inside Diameter 2.5 mm
Maximum Operating Pressure 0.8 MPa
Colour Blue
Checking stock...
VND
387,493.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
1387,493.96
*price per unit indicative
"SMC Air Hose Blue PUR 4mm x 20m TU Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products