RS PRO 5kΩ Rotary Potentiometer 1-Gang

RS Stock No.:
8427166
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8427166
Product description RS PRO 5kΩ Rotary Potentiometer 1-Gang
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
RS stock number 8427166
Product description RS PRO 5kΩ Rotary Potentiometer 1-Gang
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS NP Conductive Plastic Hollow Shaft Potentiometers

This series of RS hollow shaft potentiometers are constructed from a long life conductive plastic and feature a sturdy low profile body. No coupling is needed due to easy mounting directly onto the shaft. With a rotational life of 4,000,000 shaft revolutions, these hollow potentiometers also offer noise free output due to a precious metal wiper.

360° mechanical rotation angle
±20% standard resistance tolerance
D shaped shaft


Specifications

Attribute Value
Brand RS PRO
Termination Style Solder
Maximum Resistance 5 kΩ
Shaft Diameter 5 mm
Number of Gangs 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.5 W
Element Material Conductive Plastic
Electrical Taper Linear
Series NP24HS
Checking stock...
VND
376,823.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
1376,823.23
*price per unit indicative
"RS PRO 5kΩ Rotary Potentiometer 1-Gang" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products