Mean Well Embedded Switch Mode Power Supply SMPS, 5V dc, 3A, 15W Open Frame

RS Stock No.:
7773109
Mfr. Prt No.:
EPS-15-5
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7773109
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 5V dc, 3A, 15W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number EPS-15-5
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
RS stock number 7773109
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 5V dc, 3A, 15W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number EPS-15-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mean Well EPS-15 Series 15W AC-DC Open Frame Miniature Switch Mode Power Supply

The Mean Well EPS-15 Series delivers compact size, high efficiency and is cost efficient. This Switch Mode, Open Frame Power Supply is 37% smaller than previous comparable products, with working efficiency increased by 2∼8%. The EPS-15 Power Supply has a high efficiency up to 85% and they can be cooled by Free air convection. These Mean Well Power Supplies have a very low no load power consumption of ˂0.3W, conforming to the requirements of ErP norm and Energy Star for end systems. The EPS-15 is ideal for applications such as Factory Automation, Electrical ot Mechanical equipment and for all applications that requires a low no load power consumption.

Compact PCB Size
No load Power consumption ˂0.3W
High efficiency up to 85%
Universal AC input
24mm Low profile
Cooling by free air convection
Protections for short circuit, overload and over voltage
3 year warranty


Specifications

Attribute Value
Brand Mean Well
Maximum Temperature +70 °C
Length 63.5 mm
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Power Rating 15 W
Mounting Type Chassis Mount
Width 45.7 mm
Depth 24 mm
Minimum Temperature -30 °C
Efficiency 78 %
Weight 57 g
Output Voltage 5 V dc
Output Current 3 A
Number of Outputs 1
Package Type Open Frame
Checking stock...
VND
252,331.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
1252,331.38
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 5V dc, 3A, 15W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products