SolaHD SDP DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 4.2A 100W

RS Stock No.:
8908977
Mfr. Prt No.:
SDP4-24-100RT
Brand:
SolaHD

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8908977
Product description SolaHD SDP DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 4.2A 100W
Manufacturer / Brand SolaHD
Manufacturer part number SDP4-24-100RT
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
RS stock number 8908977
Product description SolaHD SDP DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 4.2A 100W
Manufacturer / Brand SolaHD
Manufacturer part number SDP4-24-100RT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SolaHD Compact Power Supplies - SDP Series

SolaHD DIN Rail power supplies. The compact, efficient units are designed specifically for industrial environments. Many industry extras are standard for the SDP series. PowerBoost™ overload circuitry can start up industrial loads (motors, relays, solenoids & DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. The power supplies come in a range of output voltages from 5 V dc to 48 V dc and power ratings of up to 100 Watts.
Typical applications include: Process Control, Building Automation, Industrial Control, Machine Control and Instrumentation.

PowerBoost™ industrial overload design
Continuous short circuit protection
Compact 15 W footprint
No tools required for mounting
Low output noise
Screw terminal connections
Efficiency: 80%
Operating temperature range: -10⁰C → 60⁰C


Specifications

Attribute Value
Brand SolaHD
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 85 → 132 V ac
Output Voltage 24 V dc
Output Current 4.2 A
Power Rating 100 W
Number of Outputs 1
Electrical Phase 1
Height 75 mm
Width 75 mm
Mounting Type DIN Rail Mount
Depth 96.7 mm
Minimum Temperature -10 °C
Ripple And Noise <50 mV Pk-Pk
MTBF >500000 h
Special Features Continuous Short Circuit Protection, Low Output Noise
Maximum Temperature +60 °C
Standards Met CE, cRUus, cULus, RoHS Compliant
Series SDP
Checking stock...
VND
6,634,055.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,634,055.61
*price per unit indicative
"SolaHD SDP DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 4.2A 100W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products