TDK-Lambda Embedded Switch Mode Power Supply SMPS, 36V dc, 14A, 504W Enclosed
- RS Stock No.:
- 7511248
- Mfr. Prt No.:
- GWS500-36
- Brand:
- TDK-Lambda

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7511248 |
| Product description | TDK-Lambda Embedded Switch Mode Power Supply SMPS, 36V dc, 14A, 504W Enclosed |
| Manufacturer / Brand | TDK-Lambda |
| Manufacturer part number | GWS500-36 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7511248 |
| Product description | TDK-Lambda Embedded Switch Mode Power Supply SMPS, 36V dc, 14A, 504W Enclosed |
| Manufacturer / Brand | TDK-Lambda |
| Manufacturer part number | GWS500-36 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TDK-Lambda 500W Switch Mode AC-DC Power Supply - GWS500 Series
500W switch mode AC-DC power supplies with a wide range AC input. These 500W switch mode AC-DC power supplies have a high efficiency of up to 93%, are convection cooled and their 1.6 inch height means they are suitable for 1 U racking. They are also designed to target all ErP compliant applications. Typical applications for these switch mode AC-DC power supplies include industrial, test, communications and broadcasting.
Note
Power Derates from 50°C
APPROVALS : UL
High efficiency of up to 93%
Targets all ErP compliant applications
Suitable for use with 1 U racking
Wide range AC input
Over current, over voltage and over temperature protection
Remote sensing
Remote on/off
Standby Input Power Draw: <0.5W
5V Standby: 5V 0.3A
DC GOOD indication
EMC Compliance: EN55022-B, FCC-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95)
Specifications
| Attribute | Value |
| Brand | TDK-Lambda |
| Maximum Temperature | +70 °C |
| Length | 218 mm |
| Power Rating | 504 W |
| Mounting Type | Chassis Mount |
| Input Voltage | 120 → 373 V dc, 85 → 265 V ac |
| Width | 105 mm |
| Depth | 41 mm |
| Minimum Temperature | -25 °C |
| Efficiency | 90 % |
| Weight | 1 kg |
| Output Voltage | 36 V dc |
| Output Current | 14 A |
| Number of Outputs | 1 |
| Package Type | Enclosed |