Bahco Pozidriv Standard Screwdriver PZ1 Tip, VDE 1000V Approved

RS Stock No.:
2887821
Mfr. Prt No.:
BE-8810S
Brand:
Bahco
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
RS stock number 2887821
Product description Bahco Pozidriv Standard Screwdriver PZ1 Tip, VDE 1000V Approved
Manufacturer / Brand Bahco
Manufacturer part number BE-8810S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pozidriv™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded blue at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant


Specifications

Attribute Value
Brand Bahco
Overall Length 202 mm
VDE/1000V Approved Yes
Blade Material Alloy Steel
Blade Length 80 mm
Screwdriver Type Standard
Tip Size PZ1
Handle Material Bi-material
Tip Type Pozidriv
Checking stock...
VND
483,739.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
1483,739.76
*price per unit indicative
"Bahco Pozidriv Standard Screwdriver PZ1 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products