Herga Differential Pressure Sensor for Fluid, 2.75bar Max Pressure Reading, Relay

RS Stock No.:
3972324
Mfr. Prt No.:
6101-0004
Brand:
Herga

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3972324
Product description Herga Differential Pressure Sensor for Fluid, 2.75bar Max Pressure Reading, Relay
Manufacturer / Brand Herga
Manufacturer part number 6101-0004
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
RS stock number 3972324
Product description Herga Differential Pressure Sensor for Fluid, 2.75bar Max Pressure Reading, Relay
Manufacturer / Brand Herga
Manufacturer part number 6101-0004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Sensitive - Series 2, Pressure Switch

APPROVALS : UL and CSA certified

Ratings: from 70mbar to 2.75bar
Sensitive switches for pressure and differential pressure measurement
GF polyester housing, polyurethane diaphragm, PB with gold inlay contacts
All are externally adjustable, also mountable in any orientation for a wide variety of applications
Termination type: Faston

Series 2: Adjustable snap action pressure switches, single port on pressure side, 3 port options: 5.0mm radial, 4.0mm perpendicular or 1/8 NPT brass connection - for NPT adaptors see 536-2577
Factory fitted spring for operating pressure range 0.07 to 0.27 bar.
3 additional colour coded springs are included for user selection of alternative operating pressure ranges:
Red 0.21 to 0.69 bar
Dark blue 0.62 to 1.38 bar
Yellow 1.31 to 2.75 bar


Specifications

Attribute Value
Brand Herga
Pressure Reading Type Differential
Minimum Pressure Reading 0.07 bar
Maximum Pressure Reading 2.75 bar
Output Type Relay
Media Measured Fluid
Maximum Current 5 A
Supply Voltage 250 V ac
Housing Material Fibreglass
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
2,592,987.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,592,987.39
*price per unit indicative
"Herga Differential Pressure Sensor for Fluid, 2.75bar Max Pressure Reading, Relay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products