Panasonic Relative Pressure Sensor for Air, Non-Corrosive Gas, 1bar Max Pressure Reading, PNP-NO/NC
- RS Stock No.:
- 9148426
- Mfr. Prt No.:
- DP-001-P
- Brand:
- Panasonic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9148426 |
| Product description | Panasonic Relative Pressure Sensor for Air, Non-Corrosive Gas, 1bar Max Pressure Reading, PNP-NO/NC |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | DP-001-P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9148426 |
| Product description | Panasonic Relative Pressure Sensor for Air, Non-Corrosive Gas, 1bar Max Pressure Reading, PNP-NO/NC |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | DP-001-P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Panasonic Digital Pressure Sensors Dual Display
The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.
Dual display
Wide viewing angle
Increased clarity
Voltage or current output
Lower power consumption
Current vale and threshold value checked at the same time
Key lock function
3 colour display
Readable digital display
One touch cable connection
Easy installation
Full range of performance and functions in a compact body
Precise pressure management
Copy function
Nam hours reduced by 75%
Dual Display Pressure Sensors
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Pressure Reading Type | Relative |
| Minimum Pressure Reading | -1 bar |
| Maximum Pressure Reading | 1 bar |
| Output Type | PNP-NO/NC |
| Media Measured | Air, Non-Corrosive Gas |
| Process Connection | G1/8 |
| Electrical Connection | Wire Lead |
| Response Time | 250 ms |
| Maximum Current | 50 mA |
| Supply Voltage | 12 → 24 V dc |
| Housing Material | PBT |
| IP Rating | IP40 |
| Minimum Operating Temperature | 0 °C |
| Mounting Type | Panel Mount |
| Maximum Operating Temperature | +50 °C |