Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W
- RS Stock No.:
- 9236501
- Mfr. Prt No.:
- 1469480000
- Brand:
- Weidmuller
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
| RS stock number | 9236501 |
| Product description | Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 1469480000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Mounting Type | DIN Rail Mount |
| Input Voltage | 85 → 264 V ac |
| Width | 40 mm |
| Depth | 100 mm |
| Minimum Temperature | -25 °C |
| Ripple And Noise | <50 mV |
| Output Voltage | 24 V dc |
| AC or DC Output Voltage | dc |
| MTBF | >500000 h |
| Output Current | 5 A |
| AC or DC Input Voltage | ac, dc |
| Special Features | Compact Size, Easy to Maintain, Flexible, High Efficiency |
| Number of Outputs | 1 |
| Electrical Phase | 1 |
| Maximum Temperature | +70 °C |
| Standards Met | 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101 |
| Series | PRO ECO |
| Height | 125 mm |
| Power Rating | 120 W |