Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 6A 72W

RS Stock No.:
9236532
Mfr. Prt No.:
1469570000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9236532
Product description Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 6A 72W
Manufacturer / Brand Weidmuller
Manufacturer part number 1469570000
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
RS stock number 9236532
Product description Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 6A 72W
Manufacturer / Brand Weidmuller
Manufacturer part number 1469570000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Weidmuller
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Depth 120 mm
Minimum Temperature -25 °C
Ripple And Noise <50 mV
Output Voltage 12 V dc
AC or DC Output Voltage dc
MTBF >500000 h
Output Current 6 A
AC or DC Input Voltage ac, dc
Special Features Flexible, High Performance
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101
Series PRO ECO
Height 125 mm
Power Rating 72 W
Checking stock...
VND
3,180,296.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,180,296.00
*price per unit indicative
"Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 6A 72W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products