Weidmuller PRO MAX DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W
- RS Stock No.:
- 9236564
- Mfr. Prt No.:
- 1478190000
- Brand:
- Weidmuller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9236564 |
| Product description | Weidmuller PRO MAX DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 20A 480W |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 1478190000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Switch Mode - Weidmuller
PROmax Series
Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.
Reliable
Efficient
Robust
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Minimum Temperature | -25 °C |
| Input Voltage | 320 → 575 V ac |
| Ripple And Noise | <50 mV |
| Output Voltage | 24 V dc |
| AC or DC Output Voltage | dc |
| MTBF | >500000 h |
| Output Current | 20 A |
| AC or DC Input Voltage | ac, dc |
| Mounting Type | DIN Rail Mount |
| Width | 70 mm |
| Depth | 150 mm |
| Special Features | Durable, High Performance |
| Number of Outputs | 1 |
| Electrical Phase | 3 |
| Maximum Temperature | +70 °C |
| Standards Met | 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101 |
| Series | PRO MAX |
| Height | 130 mm |
| Power Rating | 480 W |