Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm
- RS Stock No.:
- 0401080
- Mfr. Prt No.:
- BS.T20PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0401080 |
| Product description | Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | BS.T20PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Facom Textile Tool Bags
Introducing superb tool bags from Facom. The large fabric tool bags are designed with strength and comfort for you to store and transport tools which also feature easy access compartments in a variety of sizes and are made from extra-durable materials. These Facom heavy-duty probags have been designed to make the transporting of tools much easier and with the cushion shoulder strap more comfortable for the user. They feature several compartments and pockets suitable for both small and larger tools with a rigid and waterproof bin for the majority of your tools. These tool bags also have an aluminium with a gripping handle for another way of transporting your tools.
787-7494 tool bag has the extra feature of having a telescopic handle and wheels to allow it to be transported in 3 ways.
Why would you buy this product?
These bags offer a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a gripping handle for quick transportation. This tool bag also has multiple storage places including a side rack for screwdrivers and drift punches. Available with a telescopic handle and wheels for another way of transporting your tools.
Note
No Tools are supplied with this bag.
Features & Benefits:
• High strength polyester fabric
• Pockets and storage for tools
• Aluminium handle
• Adjustable padded straps
• Polypropylene compartment: waterproof protection
• Lockable zips
401-080
• Dimensions (LxWxH) 52 x 25 x 36 cm
• Capacity: 47 L
• Weight: 2.797 kg
• Max load: 15 kg
787-7494
• Telescopic handle and wheels
• Polypropylene bottom - waterproof base
• Dimensions (LxWxH) 55 x 36 x 44 cm
• Capacity: 33 L
• Weight: 5.4 kg
• Max load: 18 kg
Typical Application
Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQ's
Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so it’s water-resistant. The base is completely waterproof.
Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)
Specifications
| Attribute | Value |
| Brand | Facom |
| Width | 220 mm |
| Length | 490 mm |
| Bag Type | Tool Bag |
| Shoulder Strap | Yes |
| Height | 350 mm |
| Material | Fabric |