Omron Counter

RS Stock No.:
3810715
Mfr. Prt No.:
K3GNPDT224DC
Brand:
Omron
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
RS stock number 3810715
Product description Omron Counter
Manufacturer / Brand Omron
Manufacturer part number K3GNPDT224DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron K3N Series

Process Panel Meters

APPROVALS : UL and CSA

Back lit 7mm high 5 digit LCD display (-19999 to 99999)
Configurable analogue inputs: 4-20mA, 0-20mA, 1-5V d.c., -5 to +5V d.c. and -10 to +10V d.c., all fully scaleable so can be configured to represent a wide range of engineering inputs
Supply voltage: 24V d.c.
Non-voltage and open collector inputs suitable for sensors, encoders and pulse inputs from 0.05 to 30Hz and 0.1 to 5000Hz
All inputs are simple to scale by setting the lower and upper limits and what they are to represent which are automatically linearised to the required scale
Accuracy ±0.1% Full Scale
Front panel protected to NEMA 4 (IP66)
Programmable display changes colour when activation or de-activation of outputs
Panel cut-out: 45 x 22.2mm
Dimensions: H24mm x W48mm x D83mm; depth behind panel: 80mm
CE marked in compliance with all current European noise and emissions regulations


Specifications

Attribute Value
Brand Omron
Display Type LCD
Cutout Height 22 mm
Cutout Width 44.8 mm
Maximum Temperature +55 °C
Checking stock...
VND
8,978,059.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,978,059.30
*price per unit indicative
"Omron Counter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products