RS PRO PT1000 RTD Sensor, 1mm Dia, Chip, +500°C Max

RS Stock No.:
8140171
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8140171
Product description RS PRO PT1000 RTD Sensor, 1mm Dia, Chip, +500°C Max
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
RS stock number 8140171
Product description RS PRO PT1000 RTD Sensor, 1mm Dia, Chip, +500°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pt1000 Elements, Thin Film (1000 Ohms)

Pt1000 elements to IEC 751 Class A & B
Thin film construction
Suits surface & immersion applications where protected
Vibration resistant


Specifications

Attribute Value
Sensor Type PT1000
Brand RS PRO
Termination Type Solder
Thermocouple Type PT 1000
Standards Met RoHS Compliant
Minimum Temperature Sensed -50 °C
Probe Diameter 1 mm
Maximum Temperature Sensed +500 °C
Process Connection Chip
Checking stock...
VND
238,103.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
1238,103.74
*price per unit indicative
"RS PRO PT1000 RTD Sensor, 1mm Dia, Chip, +500°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products