Phoenix Contact Grey PTIO 1.5/S/3 Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 250 V

RS Stock No.:
7858241
Mfr. Prt No.:
3244410
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7858241
Product description Phoenix Contact Grey PTIO 1.5/S/3 Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 250 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3244410
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
RS stock number 7858241
Product description Phoenix Contact Grey PTIO 1.5/S/3 Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 250 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3244410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PTIO Sensor/Actuator, DIN rail terminal blocks - Phoenix Contact

PTIO DIN rail terminal blocks from Phoenix Contact are effortless push-in connection terminal blocks. These terminal blocks are small, save time with push-in technology and are designed to be used with modern machines for sensing/actuators. Although they're small in size, these devices are designed to mount onto DIN rails that are sized NS 35/7.5 or NS 35/15 and can accept an AWG of 26-14. Housings are made from a strong yet durable polyamide material.

Colours on the conductor entrance easily help you wire correctly and assist you with what conductor should go into what port.

Features and benefits:

  • Time-saving and effortless push-in technology

  • Small width of just 3.5 mm to assist with wiring in confined spaces

  • Nominal current of 13.5 A with a nominal voltage of 250 V

  • Cross-section: 0.14mm² to 1.5mm²

How do I wire a terminal block?

Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.

Complete Line:

The PTIO series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.


Specifications

Attribute Value
Brand Phoenix Contact
Series PTIO 1.5/S/3
Wire Size 26 → 14 AWG
Colour Grey
Cable CSA 1.5 mm²
Number of Levels Triple
Voltage Rating 250 V
Current Rating 13.5 A
Termination Method Push In
Model Number PTIO 1,5/S/3
Checking stock...
VND
645,683.78
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1645,683.78129,136.76
*price per unit indicative
"Phoenix Contact Grey PTIO 1.5/S/3 Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products