Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K
- RS Stock No.:
- 8263852
- Mfr. Prt No.:
- S1PY91PS
- Brand:
- Lovato
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
| RS stock number | 8263852 |
| Product description | Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K |
| Manufacturer / Brand | Lovato |
| Manufacturer part number | S1PY91PS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | Lovato |
| Mounting Type | Surface Mount |
| Bezel Material | Plastic |
| Reset Method | Pull to Reset |
| Normal State Configuration | NC |
| Cutout Diameter | 22.3 mm |
| Contact Configuration | NC |
| Pole and Throw Configuration | SPST |
| IP Rating | IP66, IP67, IP69K |
| Height | 72 mm |
| Head Style | Mushroom |
| Illuminated | No |
| Head Diameter | 40 mm |
| Auxiliary Contacts | NO |
| Dimensions | 72 x 72 x 97.4 mm |
| Series | S1P |
| Housing Material | Plastic |
| Depth | 97.4 mm |
| Push Button Material | Polycarbonate |
| Length | 72 mm |
| Width | 72 mm |
| Colour | Red/Yellow/Black |