Schneider Electric Push Button Enclosure, IP65
- RS Stock No.:
- 8151822
- Mfr. Prt No.:
- XAPG19501
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8151822 |
| Product description | Schneider Electric Push Button Enclosure, IP65 |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XAPG19501 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MA
Product Details
XAP 22 mm Enclosures - Accessories
XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.
IP65 and IP657
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Minimum Operating Temperature | -25 °C |
| Depth | 77 mm |
| Cutout Diameter | 22 mm |
| Width | 80 mm |
| Maximum Operating Temperature | +70 °C |
| Length | 80 mm |
| IP Rating | IP65 |
| Series | Harmony XAP |