Mitsubishi – PLC Power Supply for use with MELSEC Q Series, 55.2 x 98 x 90 mm, Q63
- RS Stock No.:
- 4556664
- Mfr. Prt No.:
- Q63P
- Brand:
- Mitsubishi

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4556664 |
| Product description | Mitsubishi - PLC Power Supply for use with MELSEC Q Series, 55.2 x 98 x 90 mm, Q63 |
| Manufacturer / Brand | Mitsubishi |
| Manufacturer part number | Q63P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Power Supply Module, 24Vdc Input
This DC input power supply unit is designed to provide 5Vdc necessary for Q series modules. Once plugged into the backplane, all Q series modules on the same backplane will be powered from this unit.
Built-in error relay for diagnosis outside the control cabinet
Wide range of input from 15.6 to 31.2Vac
Large 6A capacity allows systems to be constructed with a single power supply unit
Over current protection included
Specifications
| Attribute | Value |
| Brand | Mitsubishi |
| Accessory Type | PLC Power Supply |
| For Use With | MELSEC Q Series |
| Series | Q63 |
| Output Current | 6 A |
| Dimensions | 55.2 x 98 x 90 mm |