Straight 50Ω RF Adapter QMA Plug to SMA Plug 18GHz

RS Stock No.:
8194217
Mfr. Prt No.:
28S132-S00N5
Brand:
Rosenberger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194217
Product description Straight 50Ω RF Adapter QMA Plug to SMA Plug 18GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 28S132-S00N5
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
RS stock number 8194217
Product description Straight 50Ω RF Adapter QMA Plug to SMA Plug 18GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 28S132-S00N5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger Between-Series RF Coaxial Adapters

Rosenberger QMA to SMA Interseries RF Coaxial Adapters

A range of 50 OHM QMA to SMA RF coaxial connector adapters available with a QMA jack to SMA jack or QMA plug to SMA plug configuration. These 50 OHM QMA to SMA RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side.


Specifications

Attribute Value
Brand Rosenberger
Adapter Type QMA Plug to SMA Plug
Adapter Type A QMA
Adapter Type B SMA
Gender A Male
Gender B Male
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 18 GHz
Polarity Normal
Contact Plating White Bronze
Length 28.4 mm
Contact Material Copper Zinc Alloy
Checking stock...
VND
902,827.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
1902,827.45
*price per unit indicative
"Straight 50Ω RF Adapter QMA Plug to SMA Plug 18GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products