RS PRO 5m 5mm diameter Clear Round Polyurethane Belt for use with 51mm minimum pulley diameter
- RS Stock No.:
- 7010584
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
| RS stock number | 7010584 |
| Product description | RS PRO 5m 5mm diameter Clear Round Polyurethane Belt for use with 51mm minimum pulley diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Non-Reinforced Quick-Connect Round Belts
Clear polyurethane round belts
85 Shore A durometer
Quick connectors allow easy installation without disassembling drive shafts
Light to medium duty
No welding required
FDA approved
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Working Load | 2.2N at 4%, 3.1N at 6%, 4.9N at 10%, 4N at 8% |
| Minimum Pulley Diameter | 51 mm |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +66 °C |
| Diameter | 5 mm |
| Hardness | 85 Shore A |
| Length | 5 m |
| Colour | Clear |
| Food Certified | No |