Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 70daN Compression Load
- RS Stock No.:
- 2547567
- Mfr. Prt No.:
- 521312
- Brand:
- Paulstra Hutchinson
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
| RS stock number | 2547567 |
| Product description | Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 70daN Compression Load |
| Manufacturer / Brand | Paulstra Hutchinson |
| Manufacturer part number | 521312 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Radiaflex® stud mounts with double threaded rods
Specifications
| Attribute | Value |
| Brand | Paulstra Hutchinson |
| Anti Vibration Mount Type | Male to Male Bobbin |
| Thread Size | M8 |
| Diameter | 30 mm |
| Overall Height | 80 mm |
| Material | Natural Rubber |
| Compression Load | 70 daN |
| Compression Deflection | 8 mm |
| Maximum Operating Temperature | +70 °C |
| Metalwork | Steel |
| Type | Male to Male |
| Shearing Load | 11 daN |