KEMET PHE448 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 100pF, Through Hole

RS Stock No.:
6167799
Mfr. Prt No.:
PHE448SB3100JR06
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6167799
Product description KEMET PHE448 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 100pF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE448SB3100JR06
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
RS stock number 6167799
Product description KEMET PHE448 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 100pF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE448SB3100JR06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

F448 (PHE448) Series

Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)


Specifications

Attribute Value
Brand KEMET
Lead Pitch 15 mm
Depth 5.5 mm
Terminal Type Radial
Tolerance ±5 %
Capacitance 100 pF
Length 18 mm
Dielectric Material Family Polypropylene (PP)
Series PHE448
Height 10.5 mm
Lead Length 6 mm
Dimensions 18 x 5.5 x 10.5 mm
Lead Diameter 0.8 mm
Dielectric Polypropylene
Maximum Operating Temperature +105 °C
Voltage 2 kV dc, 700 V ac
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Checking stock...
VND
247,937.55
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1247,937.5524,793.75
*price per unit indicative
"KEMET PHE448 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 100pF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products