Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±10%, 1μF, Through Hole

RS Stock No.:
7270136
Mfr. Prt No.:
ECWF2W105KA
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7270136
Product description Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±10%, 1μF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECWF2W105KA
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
RS stock number 7270136
Product description Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±10%, 1μF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECWF2W105KA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors

Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications

These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.


Specifications

Attribute Value
Brand Panasonic
Capacitance 1 µF
Length 18.1 mm
Series ECWF(A)
Mounting Type Through Hole
Height 12.6 mm
Lead Pitch 15 mm
Dimensions 18.1 x 9.3 x 12.6 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Voltage 450 V dc
Depth 9.3 mm
Minimum Operating Temperature -40 °C
Dielectric Polypropylene
Terminal Type Through Hole
Tolerance ±10 %
Checking stock...
VND
197,094.66
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1197,094.6639,418.93
*price per unit indicative
"Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±10%, 1μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products