ITL Insulated Tools Ltd Ratchet Spanner, 13 x 17 mm
- RS Stock No.:
- 9111487
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
| RS stock number | 9111487 |
| Product description | ITL Insulated Tools Ltd Ratchet Spanner, 13 x 17 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Insulated Reversible Rachet Spanners
Our range of Insulated Reversible Ratchets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Reversible for added flexibility
Nylon 11 insulation
IEC 60900:2004 specification
Available sizes: 13 x 17 mm, 17 x 19 mm, 21 x 26 mm or 24 x 30 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Metric Size | 13 mm, 17 mm |
| Overall Length | 240 mm |
| Double Ended | Yes |
| Spanner Type | Ratchet Spanner |
| VDE/1000V Approved | Yes |
| Imperial or Metric | Metric |
| Size | 13 x 17 mm |
| Material | Chrome Vanadium Steel |