AE10, Double-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 150 x 100 x 1.6mm
- RS Stock No.:
- 8903601
- Mfr. Prt No.:
- AE10
- Brand:
- CIF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8903601 |
| Product description | AE10, Double-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 150 x 100 x 1.6mm |
| Manufacturer / Brand | CIF |
| Manufacturer part number | AE10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Double-Sided Raw Epoxy FR4 Base
This double-sided raw epoxy base is produced from eight glass tissue layers for exceptional quality.
Specifications
| Attribute | Value |
| Brand | CIF |
| Base Material | Epoxy Glass Fabric Laminate |
| Board Type | Plain Copper Board |
| Number of Sides | 2 |
| Dimensions | 150 x 100 x 1.6 mm |
| Copper Thickness | 35 µm |
| FR Material Grade | FR4 |
| Length | 150 mm |
| Thickness | 1.6 mm |
| Width | 100 mm |