Carlo Gavazzi, 24V dc Coil Non-Latching Octal Relay DPDT, 10A Switching Current Plug In, 2 Pole, RCP800224VDC
- RS Stock No.:
- 8593430
- Mfr. Prt No.:
- RCP800224VDC
- Brand:
- Carlo Gavazzi

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8593430 |
| Product description | Carlo Gavazzi, 24V dc Coil Non-Latching Octal Relay DPDT, 10A Switching Current Plug In, 2 Pole, RCP800224VDC |
| Manufacturer / Brand | Carlo Gavazzi |
| Manufacturer part number | RCP800224VDC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Carlo Gavazzi Relay
Carlo Gavazzi general purpose relays provide the user with a reliable switching solution
Both 8 & 11 pin socket mounting options with industry standard Octal termination
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction
Specifications
| Attribute | Value |
| Brand | Carlo Gavazzi |
| Coil Voltage | 24 V dc |
| Coil Power | 1.5 W |
| Coil Resistance | 430 Ω |
| Isolation Coil To Contact | 3.75 kV ac |
| Number of Poles | 2 |
| Contact Configuration | DPDT |
| Mounting Type | Plug In |
| Switching Current | 10 A |
| Terminal Type | Plug In |
| Maximum Switching Voltage AC | 250 V |
| Maximum Switching Voltage DC | 30 V |
| Height | 35.5 mm |
| Length | 35.5 mm |
| Maximum Switching Power AC | 2.5 kVA |
| Series | RCP |
| Maximum Switching Power DC | 300 W |
| Depth | 56 mm |