Samtec, SQW 2mm Pitch 50 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination

RS Stock No.:
7679684
Mfr. Prt No.:
SQW-125-01-L-D
Brand:
Samtec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7679684
Product description Samtec, SQW 2mm Pitch 50 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand Samtec
Manufacturer part number SQW-125-01-L-D
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
RS stock number 7679684
Product description Samtec, SQW 2mm Pitch 50 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand Samtec
Manufacturer part number SQW-125-01-L-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SQW Series Rugged Sockets

These SQW Series of 2 mm pitch Board to Board Through-Hole Socket Strips from Samtec feature Tiger Buy Contacts with 0.25 μm Gold plating on the contact area and matte Tin plating on the PCB Tails. This range of SQW Series of 2 mm pitch Board to Board Through-Hole Socket Strips have a 2 mm pitch between rows. The above board height of the SQW Series of 2 mm pitch Board to Board Through-Hole Socket Strip is 6.35 mm.

Note

For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.

Insulator Material: Black LCP
Temperature Range: -55 → 125 °C


Specifications

Attribute Value
Brand Samtec
Number of Contacts 50
Number of Rows 2
Pitch 2 mm
Type Board to Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 12 A
Voltage Rating 500 V
Series SQW
Contact Material Bronze
Checking stock...
VND
178,891.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1178,891.65
*price per unit indicative
"Samtec, SQW 2mm Pitch 50 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products