TE Connectivity PIDG FASTON .187 Series Blue Insulated Crimp Receptacle, 4.8 x 0.5mm, 1mm² to 2.6mm², 16AWG to 14AWG

RS Stock No.:
4842072
Mfr. Prt No.:
9.160477.21
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4842072
Product description TE Connectivity PIDG FASTON .187 Series Blue Insulated Crimp Receptacle, 4.8 x 0.5mm, 1mm² to 2.6mm², 16AWG to 14AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 9.160477.21
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
RS stock number 4842072
Product description TE Connectivity PIDG FASTON .187 Series Blue Insulated Crimp Receptacle, 4.8 x 0.5mm, 1mm² to 2.6mm², 16AWG to 14AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 9.160477.21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity PIDG Terminals

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals

PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²


Specifications

Attribute Value
Brand TE Connectivity
Series PIDG FASTON .187
Insulation Insulated
Insulation Material Nylon
Minimum Wire Size mm² 1 mm²
Gender Female
Maximum Wire Size mm² 2.6 mm²
Connector Type Quick Disconnect Terminal
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Tab Size 4.8 x 0.5 mm
Colour Blue
Contact Plating Tin
Contact Material Brass
Checking stock...
VND
1,414,394.80
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
11,414,394.8014,143.95
*price per unit indicative
"TE Connectivity PIDG FASTON .187 Series Blue Insulated Crimp Receptacle, 4.8 x 0.5mm, 1mm² to 2.6mm², 16AWG to 14AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products