Van Damme Screened Microphone Cable, 0.22 mm² CSA, 4.85mm od, 100m, Red

RS Stock No.:
3658769
Mfr. Prt No.:
268-009-020
Brand:
Van Damme

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3658769
Product description Van Damme Screened Microphone Cable, 0.22 mm² CSA, 4.85mm od, 100m, Red
Manufacturer / Brand Van Damme
Manufacturer part number 268-009-020
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
RS stock number 3658769
Product description Van Damme Screened Microphone Cable, 0.22 mm² CSA, 4.85mm od, 100m, Red
Manufacturer / Brand Van Damme
Manufacturer part number 268-009-020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Pro Grade Classic XKE Balanced Braided Screen Pro-Patch Cable

Balanced patch cable is a reduced diameter microphone cable designed specifically for patching of audio signals, with an overall diameter specific to the use of bantam (TT) jack plugs
96//0.10mm dense braided screen with 95% optical coverage
4.85mm overall diameter for crimp and screw-on bantam (TT) jack plugs
Tough flexible jacket ideal for studio patching


Specifications

Attribute Value
Brand Van Damme
Audio Cable Type Microphone Cable
Cross Sectional Area 0.22 mm²
Screened/Unscreened Screened
Insulation Material PE
Outer Diameter 4.85 mm
Reel Length 100 m
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Conductor Strand Type Stranded
Conductor Resistance 85 Ω/km
Length 100 m
Capacitance Core To Screen 95 pF/m
American Wire Gauge 24 AWG
Conductor Material Copper
Cable Shape Multicore
Voltage Rating 250 V
Sheath Colour Red
Number of Strands 28
Screen Type Tinned Copper Braid
Sheath Material PVC/Neoprene
Core Strands 28/0.1 mm
Balanced Yes
Size of Strands 0.1 mm
Capacitance Core To Core 50 pF/m
Checking stock...
VND
6,806,251.90
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
16,806,251.9068,062.52
*price per unit indicative
"Van Damme Screened Microphone Cable, 0.22 mm² CSA, 4.85mm od, 100m, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products