RS PRO All Weather Aluminium Combination Padlock 30mm
- RS Stock No.:
- 7816041
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
| RS stock number | 7816041 |
| Product description | RS PRO All Weather Aluminium Combination Padlock 30mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO All-weather aluminium combination padlock
From RS PRO, comes a range of rigid and high strength all-weather aluminium combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.
Features and benefits:
- 3 digit code which can be set freely by yourself for added convenience and security
- Aluminium body for increased weather endurability and strength
Applications
These padlocks are fantastic for keeping items such as;
- Lockers
- Luggage
- Sheds
- Toolboxes
- Gates
- Storage safes
How do you set a combination lock?
- Rotate the digits so that they line up with the marks in the middle the dial to the factory preset code of 0-0-0
- Rotate the shackle a full half-turn so that the lock is open, press down the shackle into the body of the lock
- Set your own 3 digit code
- Lift the shackle up out of the body again. Turn the shackle back to the fully-open position
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Shackle Diameter | 5 mm |
| Quantity Per Package | 1 |
| Shackle Length | 26 mm |
| Body Width | 30 mm |
| Colour | Red |
| Weather Proof | Yes |
| Indoor/Outdoor | Indoor, Outdoor |
| Lock Type | Combination Padlock |
| Material | Aluminium |