Red Lion Counter, 8 Digit, 20kHz, 9 → 28 V dc
- RS Stock No.:
- 4927325
- Mfr. Prt No.:
- CUB5R000
- Brand:
- Red Lion
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
| RS stock number | 4927325 |
| Product description | Red Lion Counter, 8 Digit, 20kHz, 9 → 28 V dc |
| Manufacturer / Brand | Red Lion |
| Manufacturer part number | CUB5R000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Red Lion |
| Supply Voltage | 9 → 28 V dc |
| Maximum Count Frequency | 20 kHz |
| Digit Height | 11.7 mm |
| Output / Interface | Relay |
| Reset Method | Manual |
| Weight | 100 g |
| Count Mode | Seconds |
| Display Type | LCD |
| Mounting Type | Panel Mount |
| Maximum Temperature | +75 °C |
| Connection Type | Screw |
| Display Range | -9999999 → 9999999 |
| Input Type | Voltage |
| Maximum Operating Temperature | +75 °C |
| Measurement Range | -9999999 → 9999999 |
| Number of Digits | 8 |
| Minimum Operating Temperature | -35 °C |
| Count Direction | Bi-Directional |