ABUS All Weather Aluminium, Steel Safety Padlock 38mm

RS Stock No.:
8055483
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
RS stock number 8055483
Product description ABUS All Weather Aluminium, Steel Safety Padlock 38mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Abus Non-Conductive Safety Padlock

From the trusted Abus brand, this long-shackle lockout padlock is ideal for specialist security demands. With high visibility colouring and a bold, easy to read label this safety padlock is ideal for locking out compromised equipment or potentially hazardous areas.

The lock is very robust, with a solid aluminum core and a plastic-covered shackle for excellent resistance to challenging conditions and vandalism attempts. As such, this high-security combination padlock is ideal for all-weather use in almost any environment. It is keyed, so can only be opened by the key bearer, which is excellent for safety and accountability purposes.

The body and shackle of this safety padlock is insulated against electric shock, for maximum safety in conditions where there are potential electrical hazards.

Features and Benefits

Solid aluminium core with steel plastic-covered shackle for best physical strength
Body and shackle insulated against electric shock
NANO-PROTECT ™ shackle for superior corrosion resistance
Intrinsically safe, key retaining
Automatic locking for user convenience
Compact and lightweight
High precision 6-pin cylinder for better tamper resistance

Applications

Lockout padlocks, sometimes referred to as tagout padlocks, are a safety padlock specifically designed to prevent accidental use of junction boxes or electrical machinery that, for whatever reason, shouldn't be used. While they can function as regular key padlocks, their eye-catching colouring and safety sticker labelling provides added protection. Lockout tagout is a common safety procedure in any industry where machinery needs to be routinely shut down for maintenance or repair.


Specifications

Attribute Value
Brand RS PRO
Shackle Diameter 6.5 mm
Keyed Alike No
Quantity Per Package 1
Shackle Length 38 mm
Body Width 38 mm
Colour Red
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Lock Type Key
Material Aluminium, Steel
Checking stock...
VND
514,287.34
Out of stock
Price Each
Unit(s)Per Unit(VND)
1514,287.34
*price per unit indicative
"ABUS All Weather Aluminium, Steel Safety Padlock 38mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products