Georg Fischer Malleable Iron Fitting Reducer Socket, 3/4 in BSPP Female (Connection 1), 1/2 in BSPP Female (Connection

RS Stock No.:
6245984
Mfr. Prt No.:
770240122
Brand:
Georg Fischer
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
RS stock number 6245984
Product description Georg Fischer Malleable Iron Fitting Reducer Socket, 3/4 in BSPP Female (Connection 1), 1/2 in BSPP Female (Connection
Manufacturer / Brand Georg Fischer
Manufacturer part number 770240122

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Reducing Sockets BSPP x BSPP

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Note

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.


Specifications

Attribute Value
Brand Georg Fischer
Fitting Type Reducer Socket
Connection 1 3/4 in BSPP Female
Connection 2 1/2 in BSPP Female
Finish Black Oxide
Connection Gender 1 Female
Connection Gender 2 Female
Thread Size 1 3/4 in
Thread Size 2 1/2 in
Thread Standard 1 BSPP
Thread Standard 2 BSPP
Checking stock...
VND
617,646.96
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1617,646.96123,529.39
*price per unit indicative
"Georg Fischer Malleable Iron Fitting Reducer Socket, 3/4 in BSPP Female (Connection 1), 1/2 in BSPP Female (Connection" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products