RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 6 Characters, Reflective
- RS Stock No.:
- 1847737
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1847737 |
| Product description | RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 6 Characters, Reflective |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Series | PHR |
| Viewing Area Height | 16.5 mm |
| Illumination Colour | Black |
| Viewing Area Width | 63.5 mm |
| Maximum Operating Temperature | +80 °C |
| Display Type | 7-Segment |
| Minimum Operating Temperature | -30 °C |
| Viewing Area Dimensions | 64 x 17 mm |
| Character Rows | 1 |
| Character Width | 7 mm |
| Background Colour | Grey |
| Characters per Row | 6 |
| Operating Temperature Range | -30 → +80 °C |
| Display Mode | Reflective |
| External Depth | 2.9 mm |
| External Dimensions | 50.8 x 2.9 x 30.5 mm |
| External Height | 30.5 mm |
| Character Height | 12.7 mm |
| External Width | 50.8 mm |
| Character Matrix | 1 Row by 6 Characters |
| Display Matrix Technology | TN |