RS PRO Mix Cutting Fluids Refractometer, 18% max, 0% min

RS Stock No.:
8771781
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
RS stock number 8771781
Product description RS PRO Mix Cutting Fluids Refractometer, 18% max, 0% min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Mix Cutting Fluids Refractometer

An ideal measurement tool which provides quick analysis of water concentration mixes. This refractometer enables easy and accurate dilution control with a prism screen which possesses a much greater refractive index than the sample solution to be measured.

Features and Benefits:

• Simple to use and re-calibrate
• Ergonomic design with rubber grip
• Calibration adjustment screw
• Quick and accurate measurement
• Easy and accurate dilution control
• 0 -18% Brix scale range
• ±0.1 % accuracy

Accessories include a plastic specimen dropper, calibration adjustment tool and a fitted instrument case.

How does a refractometer work?

Refractometers are instruments used in measuring the index of refraction in liquid, gas and translucent solids. They usually have a prism screen and eye piece with a Brix scale, 2-3 drops of a solution to be measured are added to the prism, the refractometer is then pointed in the direction of a light source. The prism possesses a greater refractive index than the sample solution to be measured. In a weak sample the difference between the refractive index of the solution and the prism is great, therefore the angle of refraction is large on the scale. In a strong sample the opposite is shown, so a smaller angle of refraction on the scale. The prism and sample must both be at the same temperature to ensure accurate results.


Specifications

Attribute Value
Brand RS PRO
Height 60 mm
Width 96 mm
Length 230 mm
Weight 525 g
Refractometer Type Mix Cutting Fluids
Dimensions 96 x 60 x 230 mm
Best Accuracy ±0.1 %
Minimum Measurement 0 %
Resolution 0.1 %Brix
Maximum Measurement 18 %
Checking stock...
VND
8,225,040.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,225,040.53
*price per unit indicative
"RS PRO Mix Cutting Fluids Refractometer, 18% max, 0% min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products