RS PRO Nylon Holdall 660mm x 250mm x 230mm
- RS Stock No.:
- 0551205
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
| RS stock number | 0551205 |
| Product description | RS PRO Nylon Holdall 660mm x 250mm x 230mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Reinforced PVC Tool Bag
RS PRO zipper tool bag measures 660mm x 250mm x 230mm. This holdall style tool bag is manufactured from a tough, nylon fibre reinforced light grey PVC. This bag has a zip running all the way to the base of the bag which is operable from both ends. One side of the bag has 2 large pockets which will accommodate blocks 290mm x 45mm x 100mm and 275mm x 45mm x 100mm. The other side has 6 pockets to hold handles 40mm diameter and 7 pockets 30mm in diameter. It is convenient for carrying those larger tools that do not fit into a conventional toolbox. The webbing handle runs all the way around the bag and is stitched and riveted for extra strength.
Designed for the safe transportation of electronic equipment, tools and components, this heavy duty RS PRO holdall is both comfortable and practical. Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.
Note
Bags supplied without tools.
Features and Benefits:
Includes pockets for storing smaller tools
Twin zips meet on the top of the bag
Measures 660 x 250 x 230 mm
Grey colour
Weight 1.6 kg
Manufactured from nylon reinforced PVC
Handle width 1 inch
Reinforced base and sides
Storage
This tool bag has a variety of multipurpose storage options included on the inside. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.
Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQ's
Are zippers lockable?
No, zippers do not feature any locking mechanism.
Does this bag come with wheels?
This bag does not have wheels.
Note
No Tools are supplied with this bag.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 250 mm |
| Length | 660 mm |
| Bag Type | Holdall |
| Shoulder Strap | No |
| Lock Type | Zipper |
| Height | 230 mm |
| Material | Nylon |