Panasonic 3 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load

RS Stock No.:
2172696
Mfr. Prt No.:
AQZ202
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2172696
Product description Panasonic 3 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQZ202
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
RS stock number 2172696
Product description Panasonic 3 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number AQZ202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

AQZ202 and AQZ204 solid state photoMOS relays

APPROVALS :   UL and CSA

LD217269-01LF217269-10LI217269-10

Specifications

Attribute Value
Brand Panasonic
Height 12.5 mm
Minimum Operating Temperature -40 °C
Minimum Control Voltage 1.5 V dc
Mounting Type PCB Mount
Output Device MOSFET
Length 21 mm
Maximum Load Current 3 A
Load Voltage Range 60 V
Dimensions 21 x 3.5 x 12.5 mm
Maximum Load Voltage 60 V
Maximum Control Voltage 5 V dc
Control Voltage Range 1.5 → 5 V
Operating Temperature Range -40 → +85 °C
Terminal Type PCB Pin
Maximum Operating Temperature +85 °C
Depth 3.5 mm
Checking stock...
VND
231,408.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
1231,408.38
*price per unit indicative
"Panasonic 3 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products