Cynergy3 SPST Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount

RS Stock No.:
8172279
Mfr. Prt No.:
S2-12P
Brand:
Cynergy3

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8172279
Product description Cynergy3 SPST Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount
Manufacturer / Brand Cynergy3
Manufacturer part number S2-12P
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
RS stock number 8172279
Product description Cynergy3 SPST Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount
Manufacturer / Brand Cynergy3
Manufacturer part number S2-12P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cynergy3 - S2 relay series

Axial style reed relay

The Cynergy3 S2 series reed relay has been developed for applications where PCB mounting is not possible. To ease assembly into equipment the lead-out wires are very flexible and to suit specific applications these axial style reed relays can be mounted in a variety of methods and orientations. S2 series reed relay is available with a 50 W contact in a pressurised reed switch or a 100 W contact in an evacuated reed switch.

Variable mounting options
50 W and 100 W contact options
Reliable reed switch contacts


Specifications

Attribute Value
Brand Cynergy3
Contact Configuration SPST
Coil Voltage 12 V dc
Mounting Type PCB Mount
Maximum Switching Current AC 0.5 A
Maximum Switching Current DC 0.7 A
Maximum Switching Voltage AC 300 V
Maximum Switching Voltage DC 350 V dc
Coil Resistance 1 kΩ
Length 22.86 mm
Depth 7.62 (Dia.) mm
Dimensions 7.62 (Dia.) x 22.86 mm
Isolation Coil To Contact 1 kV
Life 10000000 (50 W) operations, 1000000000 (Dry) operations
Maximum Switching Power AC 70 VA
Operating Temperature Range -40 → +85 °C
Terminal Type PCB Pin
Contact Material Rhodium
Contact Resistance 80 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Operating Time Including Bounce 1 ms
Maximum Switching Power DC 50 W
Checking stock...
VND
524,748.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
1524,748.84
*price per unit indicative
"Cynergy3 SPST Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products