TE Connectivity 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W – CPF0603B1K0E

RS Stock No.:
6662033
Mfr. Prt No.:
CPF0603B1K0E
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6662033
Product description TE Connectivity 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B1K0E
Manufacturer / Brand TE Connectivity
Manufacturer part number CPF0603B1K0E
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
RS stock number 6662033
Product description TE Connectivity 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B1K0E
Manufacturer / Brand TE Connectivity
Manufacturer part number CPF0603B1K0E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

0603 TE Connectivity CPF Series Precision Resistors 1kΩ-3.92kΩ

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features

Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application

Product Application Information

Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.


Specifications

Attribute Value
Resistance 1 kΩ
Brand TE Connectivity
Temperature Coefficient ±25 ppm/°C
Package/Case 0603 (1608M)
Series CPF
Technology Thin Film
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Tolerance ±0.1 %
Power Rating 0.063 W
Checking stock...
VND
41,218.31
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(VND)Per Unit(VND)
141,218.318,243.66
*price per unit indicative
"TE Connectivity 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B1K0E" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products