JST, R Uninsulated Ring Terminal, 3mm Stud Size, 0.25mm² to 1.65mm² Wire Size

RS Stock No.:
8388257
Mfr. Prt No.:
1.25-3
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8388257
Product description JST, R Uninsulated Ring Terminal, 3mm Stud Size, 0.25mm² to 1.65mm² Wire Size
Manufacturer / Brand JST
Manufacturer part number 1.25-3
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
RS stock number 8388257
Product description JST, R Uninsulated Ring Terminal, 3mm Stud Size, 0.25mm² to 1.65mm² Wire Size
Manufacturer / Brand JST
Manufacturer part number 1.25-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Terminals

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Note

JST part numbers Rxxx conform to JIS C2805


Specifications

Attribute Value
Brand JST
Series R
Insulation Uninsulated
Inner Ring Diameter 3.2 mm
Outer Ring Diameter 5.5 mm
Minimum Wire Size mm² 0.25 mm²
Maximum Wire Size mm² 1.65 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Stud Size 3 mm
Thickness 0.8 mm
Overall Length 11.5 mm
Checking stock...
VND
227,851.47
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1227,851.472,278.51
*price per unit indicative
"JST, R Uninsulated Ring Terminal, 3mm Stud Size, 0.25mm² to 1.65mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products