Molex, Avikrimp Insulated Ring Terminal, M8 (5/16) Stud Size, 2.5mm² to 6mm² Wire Size

RS Stock No.:
7906949
Mfr. Prt No.:
19324-0015
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7906949
Product description Molex, Avikrimp Insulated Ring Terminal, M8 (5/16) Stud Size, 2.5mm² to 6mm² Wire Size
Manufacturer / Brand Molex
Manufacturer part number 19324-0015
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
RS stock number 7906949
Product description Molex, Avikrimp Insulated Ring Terminal, M8 (5/16) Stud Size, 2.5mm² to 6mm² Wire Size
Manufacturer / Brand Molex
Manufacturer part number 19324-0015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Avikrimp Insulated Crimp Ring Terminals

Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.


Specifications

Attribute Value
Brand Molex
Series Avikrimp
Insulation Insulated
Insulation Material Polyamide
Inner Ring Diameter 8.51 mm
Outer Ring Diameter 13.46 mm
Minimum Wire Size mm² 2.5 mm²
Maximum Wire Size mm² 6 mm²
Stud Size M8 (5/16)
Contact Plating Tin
Contact Material Copper Alloy
Thickness 1.02 mm
Overall Length 25.3 mm
Checking stock...
VND
941,744.23
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1941,744.2318,834.88
*price per unit indicative
"Molex, Avikrimp Insulated Ring Terminal, M8 (5/16) Stud Size, 2.5mm² to 6mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products